220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVB451VSN221MR25S

DigiKey Part Number
565-EKVB451VSN221MR25S-ND
Manufacturer
Manufacturer Product Number
EKVB451VSN221MR25S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVB451VSN221MR25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.15 A @ 120 Hz
Ripple Current @ High Frequency
1.6445 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.083" (27.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,71000 €10,71 €
107,74700 €77,47 €
506,52620 €326,31 €
2005,82310 €1.164,62 €
6005,42462 €3.254,77 €
1.0005,27582 €5.275,82 €
Manufacturers Standard Package
Unit Price without VAT:10,71000 €
Unit Price with VAT:12,74490 €