
EKVA451VSN511MR45S | |
|---|---|
DigiKey Part Number | 565-EKVA451VSN511MR45S-ND |
Manufacturer | |
Manufacturer Product Number | EKVA451VSN511MR45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 510 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVA451VSN511MR45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7313 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.870" (47.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 13,10000 € | 131,00 € |
| 50 | 11,25820 € | 562,91 € |
| 200 | 10,19790 € | 2.039,58 € |
| 600 | 9,59748 € | 5.758,49 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

