EKRG500ELL100MF07D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 575
Unit Price: 0,48000 €
Datasheet
Image for EKRG500ELL100MF07D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKRG500ELL100MF07D

DigiKey Part Number
EKRG500ELL100MF07D-ND
Manufacturer
Manufacturer Product Number
EKRG500ELL100MF07D
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
79.2 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMA500ETD100MF07DChemi-Con575565-EKMA500ETD100MF07DCT-ND0,48000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes