
EKRB451VSN251MA59M | |
|---|---|
DigiKey Part Number | 565-EKRB451VSN251MA59M-ND |
Manufacturer | |
Manufacturer Product Number | EKRB451VSN251MA59M |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 250 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRB451VSN251MA59M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.72 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.421" (61.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,83000 € | 21,83 € |
| 10 | 16,48400 € | 164,84 € |
| 50 | 14,28100 € | 714,05 € |
| 200 | 13,01385 € | 2.602,77 € |
| 600 | 12,46457 € | 7.478,74 € |
| Unit Price without VAT: | 21,83000 € |
|---|---|
| Unit Price with VAT: | 25,97770 € |

