
EKRB451VSN121MA35M | |
|---|---|
DigiKey Part Number | 565-EKRB451VSN121MA35M-ND |
Manufacturer | |
Manufacturer Product Number | EKRB451VSN121MA35M |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRB451VSN121MA35M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7259 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.23 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 9,69000 € | 96,90 € |
| 50 | 8,23580 € | 411,79 € |
| 200 | 7,39870 € | 1.479,74 € |
| 600 | 6,92450 € | 4.154,70 € |
| 1.000 | 6,77022 € | 6.770,22 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |

