
EKRB451VSN111MR41M | |
|---|---|
DigiKey Part Number | 565-EKRB451VSN111MR41M-ND |
Manufacturer | |
Manufacturer Product Number | EKRB451VSN111MR41M |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 110 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRB451VSN111MR41M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6203 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.91 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.713" (43.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,12000 € | 14,12 € |
| 10 | 10,38600 € | 103,86 € |
| 50 | 8,85000 € | 442,50 € |
| 200 | 7,96600 € | 1.593,20 € |
| 600 | 7,46522 € | 4.479,13 € |
| 1.000 | 7,33608 € | 7.336,08 € |
| Unit Price without VAT: | 14,12000 € |
|---|---|
| Unit Price with VAT: | 16,80280 € |

