
EKRB421VSN141MA35M | |
|---|---|
DigiKey Part Number | 565-EKRB421VSN141MA35M-ND |
Manufacturer | |
Manufacturer Product Number | EKRB421VSN141MA35M |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 140 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRB421VSN141MA35M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7259 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.23 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 9,14700 € | 91,47 € |
| 50 | 7,75780 € | 387,89 € |
| 200 | 6,95785 € | 1.391,57 € |
| 600 | 6,50467 € | 3.902,80 € |
| 1.000 | 6,33546 € | 6.335,46 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |

