
EKRB401VSN221MR54M | |
|---|---|
DigiKey Part Number | 565-EKRB401VSN221MR54M-ND |
Manufacturer | |
Manufacturer Product Number | EKRB401VSN221MR54M |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRB401VSN221MR54M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9998 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.06 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.224" (56.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 10,81800 € | 108,18 € |
| 50 | 9,23140 € | 461,57 € |
| 200 | 8,31870 € | 1.663,74 € |
| 600 | 7,80165 € | 4.680,99 € |
| 1.000 | 7,68921 € | 7.689,21 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |

