
EKRB401VSN211MA41M | |
|---|---|
DigiKey Part Number | 565-EKRB401VSN211MA41M-ND |
Manufacturer | |
Manufacturer Product Number | EKRB401VSN211MA41M |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 210 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRB401VSN211MA41M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.013 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.713" (43.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| 10 | 12,14500 € | 121,45 € |
| 50 | 10,40860 € | 520,43 € |
| 200 | 9,40920 € | 1.881,84 € |
| 600 | 8,84315 € | 5.305,89 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

