220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMZ451VSN221MQ30S

DigiKey Part Number
565-4799-ND
Manufacturer
Manufacturer Product Number
EKMZ451VSN221MQ30S
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMZ451VSN221MQ30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.16 A @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
1.659 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,37000 €9,37 €
106,73600 €67,36 €
505,64700 €282,35 €
2005,01940 €1.003,88 €
6004,66382 €2.798,29 €
1.0004,53099 €4.530,99 €
Manufacturers Standard Package
Unit Price without VAT:9,37000 €
Unit Price with VAT:11,15030 €