
EKMZ451VSN121MP25S | |
|---|---|
DigiKey Part Number | 565-4797-ND |
Manufacturer | |
Manufacturer Product Number | EKMZ451VSN121MP25S |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMZ451VSN121MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.115 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 4,83400 € | 48,34 € |
| 50 | 4,00020 € | 200,01 € |
| 200 | 3,51920 € | 703,84 € |
| 600 | 3,24662 € | 1.947,97 € |
| 1.000 | 3,14480 € | 3.144,80 € |
| 2.600 | 2,99547 € | 7.788,22 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |

