
EKMW421VSN471MR40S | |
|---|---|
DigiKey Part Number | 565-EKMW421VSN471MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN471MR40S |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW421VSN471MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5597 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,54000 € | 19,54 € |
| 10 | 14,65800 € | 146,58 € |
| 50 | 12,64700 € | 632,35 € |
| 200 | 11,48995 € | 2.297,99 € |
| 600 | 10,90160 € | 6.540,96 € |
| Unit Price without VAT: | 19,54000 € |
|---|---|
| Unit Price with VAT: | 23,25260 € |

