390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMW421VSN391MQ45S

DigiKey Part Number
565-EKMW421VSN391MQ45S-ND
Manufacturer
Manufacturer Product Number
EKMW421VSN391MQ45S
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMW421VSN391MQ45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.67 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3881 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.870" (47.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,16000 €17,16 €
1012,77500 €127,75 €
5010,96840 €548,42 €
2009,92880 €1.985,76 €
6009,33998 €5.603,99 €
Manufacturers Standard Package
Unit Price without VAT:17,16000 €
Unit Price with VAT:20,42040 €