
EKMT451VSN181MP50S | |
|---|---|
DigiKey Part Number | 565-EKMT451VSN181MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT451VSN181MP50S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT451VSN181MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0306 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 9,77000 € | 97,70 € |
| 50 | 8,30700 € | 415,35 € |
| 200 | 7,46450 € | 1.492,90 € |
| 600 | 6,98718 € | 4.192,31 € |
| 1.000 | 6,83567 € | 6.835,67 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |

