470 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS551VSN471MA60S

DigiKey Part Number
565-EKMS551VSN471MA60S-ND
Manufacturer
Manufacturer Product Number
EKMS551VSN471MA60S
Description
CAP ALUM 470UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS551VSN471MA60S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
550 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.03 A @ 120 Hz
Ripple Current @ High Frequency
2.9029 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.362" (60.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,36000 €26,36 €
1020,10200 €201,02 €
5017,52740 €876,37 €
20016,04620 €3.209,24 €
Manufacturers Standard Package
Unit Price without VAT:26,36000 €
Unit Price with VAT:31,36840 €