
EKMS551VSN121MP50S | |
|---|---|
DigiKey Part Number | 565-EKMS551VSN121MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS551VSN121MP50S |
Description | CAP ALUM 120UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
EDA/CAD Models | EKMS551VSN121MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3299 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 550 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,52850 € | 1.105,70 € |
| Unit Price without VAT: | 5,52850 € |
|---|---|
| Unit Price with VAT: | 6,57892 € |

