Direct
Parametric Equivalent
Parametric Equivalent

EKMS3B1VSN681MR40S | |
|---|---|
DigiKey Part Number | EKMS3B1VSN681MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS3B1VSN681MR40S |
Description | CAP ALUM 680UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS3B1VSN681MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1317 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.673" (42.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS3B1VSN681MR40S | Chemi-Con | 248 | 565-ELXS3B1VSN681MR40S-ND | 14,26000 € | Direct |
| EKHU401VSN681MR40S | Chemi-Con | 0 | 565-EKHU401VSN681MR40S-ND | 19,10000 € | Parametric Equivalent |
| ELHU401VSN681MR40S | Chemi-Con | 0 | 565-ELHU401VSN681MR40S-ND | 20,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,28095 € | 1.456,19 € |
| Unit Price without VAT: | 7,28095 € |
|---|---|
| Unit Price with VAT: | 8,66433 € |




