Direct
Direct

EKMS251VSN561MR25S | |
|---|---|
DigiKey Part Number | EKMS251VSN561MR25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS251VSN561MR25S |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS251VSN561MR25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.87 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.805 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS251VSN561MR25S | Chemi-Con | 229 | 565-ELXS251VSN561MR25S-ND | 10,69000 € | Direct |
| 250MXG560MEFCSN30X25 | Rubycon | 0 | 1189-1777-ND | 2,19490 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,47465 € | 894,93 € |
| Unit Price without VAT: | 4,47465 € |
|---|---|
| Unit Price with VAT: | 5,32483 € |



