Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMS181VSN102MR30S | |
|---|---|
DigiKey Part Number | EKMS181VSN102MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS181VSN102MR30S |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS181VSN102MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.78 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS201VSN102MR30S | Chemi-Con | 991 | 565-3585-ND | 9,76000 € | Upgrade |
| EKMS201VSN102MR30S | Chemi-Con | 0 | EKMS201VSN102MR30S-ND | 4,99240 € | Parametric Equivalent |
| 200MXG1000MEFCSN30X30 | Rubycon | 61 | 1189-3810-ND | 8,01000 € | Upgrade |
| 180MXG1000MEFCSN30X30 | Rubycon | 0 | 1189-180MXG1000MEFCSN30X30-ND | 3,53970 € | Parametric Equivalent |
| B43642C2108M067 | TDK | 0 | B43642C2108M067-ND | 3,66956 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,57630 € | 915,26 € |
| Unit Price without VAT: | 4,57630 € |
|---|---|
| Unit Price with VAT: | 5,44580 € |






