Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMS181VSN102MP50S | |
|---|---|
DigiKey Part Number | EKMS181VSN102MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS181VSN102MP50S |
Description | CAP ALUM 1000UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS181VSN102MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.675 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS181VSN102MP50S | Chemi-Con | 0 | ELXS181VSN102MP50S-ND | 4,13460 € | Direct |
| ELXS201VSN102MP50S | Chemi-Con | 0 | 565-ELXS201VSN102MP50S-ND | 11,57000 € | Upgrade |
| EKMS181VSN102MP45S | Chemi-Con | 0 | EKMS181VSN102MP45S-ND | 4,18005 € | Parametric Equivalent |
| EKMS201VSN102MP50S | Chemi-Con | 0 | EKMS201VSN102MP50S-ND | 4,96995 € | Parametric Equivalent |
| 180MXG1000MEFCSN22X50 | Rubycon | 0 | 1189-3370-ND | 2,63890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,12325 € | 824,65 € |
| Unit Price without VAT: | 4,12325 € |
|---|---|
| Unit Price with VAT: | 4,90667 € |





