Direct
Parametric Equivalent
Parametric Equivalent

EKMS161VSN272MA45S | |
|---|---|
DigiKey Part Number | EKMS161VSN272MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS161VSN272MA45S |
Description | CAP ALUM 2700UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS161VSN272MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.17 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS161VSN272MA45S | Chemi-Con | 0 | ELXS161VSN272MA45S-ND | 8,76895 € | Direct |
| EKMS181VSN272MA45S | Chemi-Con | 0 | EKMS181VSN272MA45S-ND | 9,34025 € | Parametric Equivalent |
| LGN2C272MELC45 | Nichicon | 0 | 493-8257-ND | 4,57105 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,77970 € | 1.755,94 € |
| Unit Price without VAT: | 8,77970 € |
|---|---|
| Unit Price with VAT: | 10,44784 € |



