
EKMS161VSN152MQ45S | |
---|---|
DigiKey Part Number | 565-EKMS161VSN152MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS161VSN152MQ45S |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.575 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,80000 € | 5,80 € |
10 | 4,05500 € | 40,55 € |
50 | 3,33540 € | 166,77 € |
200 | 2,92070 € | 584,14 € |
600 | 2,68552 € | 1.611,31 € |
1.000 | 2,59764 € | 2.597,64 € |
2.600 | 2,53616 € | 6.594,02 € |
Unit Price without VAT: | 5,80000 € |
---|---|
Unit Price with VAT: | 6,90200 € |