100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR451VSN101MP25S

DigiKey Part Number
565-EKMR451VSN101MP25S-ND
Manufacturer
Manufacturer Product Number
EKMR451VSN101MP25S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMR451VSN101MP25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.0153 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.083" (27.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKHS451VSN101MP25SChemi-Con209565-EKHS451VSN101MP25S-ND6,65000 €Parametric Equivalent
B43643A5107M050TDK424495-B43643A5107M050-ND4,56000 €Parametric Equivalent
LGG2W101MELZ25Nichicon112493-8217-ND4,20000 €Parametric Equivalent
In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,51000 €5,51 €
103,83400 €38,34 €
503,14280 €157,14 €
2002,74435 €548,87 €
6002,51842 €1.511,05 €
1.0002,43402 €2.434,02 €
2.6002,30414 €5.990,76 €
Manufacturers Standard Package
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,55690 €