1 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMR201VSN102MQ40S

DigiKey Part Number
565-EKMR201VSN102MQ40S-ND
Manufacturer
Manufacturer Product Number
EKMR201VSN102MQ40S
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMR201VSN102MQ40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.673" (42.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,78000 €8,78 €
106,28000 €62,80 €
505,25020 €262,51 €
2004,65680 €931,36 €
6004,32055 €2.592,33 €
1.0004,19494 €4.194,94 €
Manufacturers Standard Package
Unit Price without VAT:8,78000 €
Unit Price with VAT:10,44820 €