
EKMQ6R3ELL473MP50S | |
|---|---|
DigiKey Part Number | EKMQ6R3ELL473MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ6R3ELL473MP50S |
Description | CAP ALUM 47000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 47000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.0024 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |

