
EKMQ451VSN680MP25S | |
|---|---|
DigiKey Part Number | 565-3015-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ451VSN680MP25S |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ451VSN680MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 715 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2W680MELY25 | Nichicon | 302 | 493-7130-ND | 4,50000 € | Similar |
| LGU2W680MELY | Nichicon | 269 | 493-2844-ND | 3,54000 € | Similar |
| SLP680M450A3P3 | Cornell Dubilier Knowles | 2.885 | 338-1937-ND | 4,11000 € | Similar |
| 381LR680M450H012 | Cornell Dubilier Knowles | 7.709 | 338-3685-ND | 4,73000 € | Parametric Equivalent |
| 450MXG68MEFCSN22X25 | Rubycon | 3.689 | 1189-1772-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 3,48700 € | 34,87 € |
| 50 | 2,84820 € | 142,41 € |
| 200 | 2,47935 € | 495,87 € |
| 600 | 2,27020 € | 1.362,12 € |
| 1.000 | 2,19206 € | 2.192,06 € |
| 2.600 | 2,07179 € | 5.386,65 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

