
EKMQ251VSN221MP25S | |
|---|---|
DigiKey Part Number | 565-2965-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251VSN221MP25S |
Description | CAP ALUM 220UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251VSN221MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXG220MEFCSN22X25 | Rubycon | 84 | 1189-2011-ND | 2,92000 € | Direct |
| 381LR221M250H012 | Cornell Dubilier Knowles | 1.603 | 338-3678-ND | 3,97000 € | Upgrade |
| LGU2E221MELZ | Nichicon | 1.046 | 493-2751-ND | 2,94000 € | Upgrade |
| MAL215943221E3 | Vishay Beyschlag/Draloric/BC Components | 475 | 4355PHBK-ND | 9,03000 € | Similar |
| SLP221M250A3P3 | Cornell Dubilier Knowles | 85 | 338-1479-ND | 3,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,58600 € | 35,86 € |
| 50 | 2,93180 € | 146,59 € |
| 200 | 2,55460 € | 510,92 € |
| 600 | 2,34065 € | 1.404,39 € |
| 1.000 | 2,26071 € | 2.260,71 € |
| 2.600 | 2,13767 € | 5.557,94 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

