Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX3.3MEFC6.3X11 | Rubycon | 0 | 250PX3.3MEFC6.3X11-ND | 0,08190 € | Direct |
| 250LEX3.3MEFC6.3X11 | Rubycon | 120 | 1189-2711-ND | 0,43000 € | Upgrade |
| 250LEX3R3MEFC6.3X11 | Rubycon | 0 | 250LEX3R3MEFC6.3X11-ND | 0,09574 € | Upgrade |
| 250LLE3.3MEFC6.3X11 | Rubycon | 0 | 1189-2223-ND | 0,39000 € | Upgrade |
| 250LLE3R3MEFCT16.3X11 | Rubycon | 0 | 250LLE3R3MEFCT16.3X11-ND | 0,07316 € | Upgrade |







