KMQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ250ETD102MJ16S

DigiKey Part Number
565-4256-1-ND - Cut Tape (CT)
565-4256-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKMQ250ETD102MJ16S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
915 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,44700 €4,47 €
500,34480 €17,24 €
1000,30920 €30,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,21048 €168,38 €
1.6000,19954 €319,26 €
2.4000,18958 €454,99 €
4.0000,18359 €734,36 €
5.6000,17492 €979,55 €
8.0000,17434 €1.394,72 €
9.6000,17093 €1.640,93 €
19.2000,16998 €3.263,62 €
20.0000,16992 €3.398,40 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €