
EKMQ161VSN152MR35S | |
|---|---|
DigiKey Part Number | 565-2943-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ161VSN152MR35S |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ161VSN152MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.75 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ161VSN152MQ45S | Chemi-Con | 98 | 565-2942-ND | 10,11000 € | Similar |
| EKMQ201VSN152MR40S | Chemi-Con | 96 | 565-2961-ND | 12,60000 € | Similar |
| 160MXG1500MEFCSN30X35 | Rubycon | 94 | 160MXG1500MEFCSN30X35-ND | 8,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 7,31900 € | 73,19 € |
| 50 | 6,15500 € | 307,75 € |
| 200 | 5,48455 € | 1.096,91 € |
| 600 | 5,10465 € | 3.062,79 € |
| 1.000 | 4,96279 € | 4.962,79 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

