EKMQ161ELL100MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 12
Unit Price: 1,08000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 991
Unit Price: 1,15000 €
Datasheet

Direct


Rubycon
In Stock: 12.556
Unit Price: 0,41000 €
Datasheet

Direct


Rubycon
In Stock: 3.897
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.004
Unit Price: 0,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 6.716
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09410 €
Datasheet

Upgrade


Nichicon
In Stock: 2.844
Unit Price: 0,73000 €
Datasheet

Upgrade


Nichicon
In Stock: 116
Unit Price: 0,54000 €
Datasheet
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ161ELL100MHB5D

DigiKey Part Number
EKMQ161ELL100MHB5D-ND
Manufacturer
Manufacturer Product Number
EKMQ161ELL100MHB5D
Description
CAP ALUM 10UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Ripple Current @ High Frequency
73.8 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes