
EKMM451VSN471MR50S | |
|---|---|
DigiKey Part Number | 565-EKMM451VSN471MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN471MR50S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6455 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 705mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,45900 € | 54,59 € |
| 50 | 4,53840 € | 226,92 € |
| 100 | 4,24870 € | 424,87 € |
| 500 | 3,75150 € | 1.875,75 € |
| 1.000 | 3,59528 € | 3.595,28 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

