
EKMM451VSN471MA50S | |
|---|---|
DigiKey Part Number | 565-4819-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VSN471MA50S |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 705mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM451VSN471MA50S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6455 A @ 50 kHz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 705mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 11,43100 € | 114,31 € |
| 50 | 9,77560 € | 488,78 € |
| 200 | 8,82240 € | 1.764,48 € |
| 600 | 8,28253 € | 4.969,52 € |
| 1.000 | 8,19516 € | 8.195,16 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,38550 € |

