
EKMM451VRD102MA90M | |
|---|---|
DigiKey Part Number | EKMM451VRD102MA90M-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VRD102MA90M |
Description | CAP ALUM 1000UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.886" (22.50mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 3.622" (92.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,79600 € | 979,60 € |
| Unit Price without VAT: | 9,79600 € |
|---|---|
| Unit Price with VAT: | 11,65724 € |

