Direct
Direct
Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKMM451VEN221MR35T | |
|---|---|
DigiKey Part Number | EKMM451VEN221MR35T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM451VEN221MR35T |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.507Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.507Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6016 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |











