Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EKMM421VSN151MP40T | |
|---|---|
DigiKey Part Number | EKMM421VSN151MP40T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM421VSN151MP40T |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.21Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.2584 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 2.21Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS421VSN151MP35S | Chemi-Con | 0 | EKMS421VSN151MP35S-ND | 3,46370 € | Direct |
| ELXS421VSN151MP35S | Chemi-Con | 175 | 565-ELXS421VSN151MP35S-ND | 8,59000 € | Direct |
| EKMS451VSN151MP40S | Chemi-Con | 377 | 565-EKMS451VSN151MP40S-ND | 7,93000 € | Upgrade |
| EKMT451VSN151MP40S | Chemi-Con | 400 | 565-EKMT451VSN151MP40S-ND | 9,02000 € | Upgrade |
| ELXS451VSN151MP40S | Chemi-Con | 0 | 565-5012-ND | 3,74195 € | Upgrade |










