
EKMM401VSN560MQ20T | |
|---|---|
DigiKey Part Number | EKMM401VSN560MQ20T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN560MQ20T |
Description | CAP ALUM 56UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 4.44Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 600.6 mA @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 4.44Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |

