
EKMM401VSN471MR50S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN471MR50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN471MR50S |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN471MR50S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.717 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 529mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,88000 € | 12,88 € |
| 10 | 9,42500 € | 94,25 € |
| 50 | 8,00240 € | 400,12 € |
| 200 | 7,18340 € | 1.436,68 € |
| 600 | 6,71943 € | 4.031,66 € |
| 1.000 | 6,55613 € | 6.556,13 € |
| Unit Price without VAT: | 12,88000 € |
|---|---|
| Unit Price with VAT: | 15,32720 € |

