
EKMM401VNN151MQ30S | |
|---|---|
DigiKey Part Number | 565-EKMM401VNN151MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VNN151MQ30S |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 1.658Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2584 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,56500 € | 25,65 € |
| 50 | 2,06820 € | 103,41 € |
| 200 | 1,78105 € | 356,21 € |
| 600 | 1,61815 € | 970,89 € |
| 1.000 | 1,55727 € | 1.557,27 € |
| 2.600 | 1,46355 € | 3.805,23 € |
| 5.000 | 1,41197 € | 7.059,85 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

