
EKMM401VND122MB80T | |
|---|---|
DigiKey Part Number | EKMM401VND122MB80T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VND122MB80T |
Description | CAP ALUM 1200UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.866" (22.00mm) |
Part Status Obsolete | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 3.228" (82.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In - 4 Lead |

