
EKMM3J1VSN741MA50S | |
|---|---|
DigiKey Part Number | EKMM3J1VSN741MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM3J1VSN741MA50S |
Description | CAP ALUM 740UF 20% SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 740 µF Aluminum Electrolytic Capacitors Radial, Can - Snap-In |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Lead Spacing 0.394" (10.00mm) |
Packaging Bulk | Size / Dimension 1.378" Dia (35.00mm) |
Part Status Active | Height - Seated (Max) 2.047" (52.00mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,71310 € | 742,62 € |
| Unit Price without VAT: | 3,71310 € |
|---|---|
| Unit Price with VAT: | 4,41859 € |

