Direct
Upgrade
Direct
Direct
Direct
Upgrade

EKMM251VNN102MA40T | |
|---|---|
DigiKey Part Number | EKMM251VNN102MA40T-ND |
Manufacturer | |
Manufacturer Product Number | EKMM251VNN102MA40T |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 249mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.47 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.705 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 249mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS251VSN102MA30S | Chemi-Con | 121 | 565-EKMS251VSN102MA30S-ND | 14,92000 € | Direct |
| ELXM251VSN102MA40S | Chemi-Con | 0 | ELXM251VSN102MA40S-ND | 4,45545 € | Upgrade |
| 381LR102M250A042 | Cornell Dubilier Knowles | 4.036 | 338-2276-ND | 9,68000 € | Direct |
| 381LX102M250A042 | Cornell Dubilier Knowles | 0 | 338-2289-ND | 0,00000 € | Direct |
| B43504A2108M000 | TDK | 825 | 495-4249-ND | 15,70000 € | Direct |







