
EKMM201VSN561MP40S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN561MP40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN561MP40S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN561MP40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.505 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,41600 € | 44,16 € |
| 50 | 3,64120 € | 182,06 € |
| 200 | 3,19425 € | 638,85 € |
| 600 | 2,94087 € | 1.764,52 € |
| 1.000 | 2,84620 € | 2.846,20 € |
| 2.600 | 2,70053 € | 7.021,38 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

