
EKMM201VSN391MQ25S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN391MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN391MQ25S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN391MQ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.025 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,97700 € | 39,77 € |
| 50 | 3,26480 € | 163,24 € |
| 200 | 2,85430 € | 570,86 € |
| 600 | 2,62158 € | 1.572,95 € |
| 1.000 | 2,53463 € | 2.534,63 € |
| 2.600 | 2,40083 € | 6.242,16 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

