
EKMH800VRT223MB80T | |
|---|---|
DigiKey Part Number | EKMH800VRT223MB80T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH800VRT223MB80T |
Description | CAP ALUM 22000UF 20% 80V RADIAL |
Customer Reference | |
Detailed Description | 22000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.984" (25.00mm) |
Part Status Obsolete | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 3.228" (82.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - 5 Lead |
Lifetime @ Temp. 2000 Hrs @ 105°C |

