Direct
Upgrade
Upgrade

EKMH800VNN562MA45T | |
|---|---|
DigiKey Part Number | EKMH800VNN562MA45T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH800VNN562MA45T |
Description | CAP ALUM 5600UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.56 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP562M080H7P3 | Cornell Dubilier Knowles | 0 | SLP562M080H7P3-ND | 3,96759 € | Direct |
| 100MXG5600MEFCSN35X45 | Rubycon | 0 | 1189-100MXG5600MEFCSN35X45-ND | 6,60530 € | Upgrade |
| MAL225659562E3 | Vishay Beyschlag/Draloric/BC Components | 131 | MAL225659562E3-ND | 16,96000 € | Upgrade |




