Upgrade
Upgrade

EKMH800VNN332MQ50T | |
|---|---|
DigiKey Part Number | EKMH800VNN332MQ50T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH800VNN332MQ50T |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.216 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 80 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG3300MEFCSN25X50 | Rubycon | 141 | 100MXG3300MEFCSN25X50-ND | 8,85000 € | Upgrade |
| 381LX332M080J052 | Cornell Dubilier Knowles | 598 | 338-2546-ND | 6,10000 € | Upgrade |



