
EKMH630VSN272MQ35S | |
|---|---|
DigiKey Part Number | 565-EKMH630VSN272MQ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN272MQ35S |
Description | CAP ALUM 2700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH630VSN272MQ35S Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.99 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.388 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG2700MEFCSN25X25 | Rubycon | 89 | 1189-3942-ND | 5,81000 € | Direct |
| LGY1J272MELA35 | Nichicon | 248 | 493-8678-ND | 3,86000 € | Upgrade |
| LGU1J272MELA | Nichicon | 490 | 493-7171-ND | 3,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 3,83400 € | 38,34 € |
| 50 | 3,14280 € | 157,14 € |
| 200 | 2,74435 € | 548,87 € |
| 600 | 2,51842 € | 1.511,05 € |
| 1.000 | 2,43402 € | 2.434,02 € |
| 2.600 | 2,30414 € | 5.990,76 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

