Direct
Direct
Direct
Similar
Similar
Similar

EKMH500VSN562MQ40T | |
|---|---|
DigiKey Part Number | 565-2892-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN562MQ40T |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 59mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.916 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH500VSN562MQ40U | Chemi-Con | 199 | 565-EKMH500VSN562MQ40U-ND | 3,38000 € | Direct |
| 50MXG5600MEFCSN25X35 | Rubycon | 0 | 1189-50MXG5600MEFCSN25X35-ND | 1,92670 € | Direct |
| SLP562M050C7P3 | Cornell Dubilier Knowles | 0 | SLP562M050C7P3-ND | 1,86824 € | Direct |
| 381LX562M050A022 | Cornell Dubilier Knowles | 0 | 338-2320-ND | 5,81008 € | Similar |
| SLP562M050A9P3 | Cornell Dubilier Knowles | 0 | SLP562M050A9P3-ND | 1,82502 € | Similar |







