Direct
Similar
Similar
Similar
Similar
Similar

EKMH500VSN332MQ30T | |
|---|---|
DigiKey Part Number | 565-2885-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN332MQ30T |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.998 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP332M050C3P3 | Cornell Dubilier Knowles | 0 | LP332M050C3P3-ND | 2,45641 € | Direct |
| 381LX332M050J022 | Cornell Dubilier Knowles | 15.426 | 338-2545-ND | 4,21000 € | Similar |
| LP332M050C5P3 | Cornell Dubilier Knowles | 0 | LP332M050C5P3-ND | 2,83511 € | Similar |
| LP332M050E3P3 | Cornell Dubilier Knowles | 0 | 338-4097-ND | 5,68000 € | Similar |
| SLP332M050A5P3 | Cornell Dubilier Knowles | 0 | SLP332M050A5P3-ND | 1,27969 € | Similar |







